Part Details for RPE121Z5U103M050V by Murata Manufacturing Co Ltd
Overview of RPE121Z5U103M050V by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPE121Z5U103M050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MR103-050ZM.1 | 4132 |
|
$0.0637 / $0.1960 | Buy Now |
Part Details for RPE121Z5U103M050V
RPE121Z5U103M050V CAD Models
RPE121Z5U103M050V Part Data Attributes
|
RPE121Z5U103M050V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE121Z5U103M050V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE121Z5U103M050V
This table gives cross-reference parts and alternative options found for RPE121Z5U103M050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE121Z5U103M050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045E103MTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE121Z5U103M050V vs MR045E103MTTTRX |
MR045E103MTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE121Z5U103M050V vs MR045E103MTTTR2 |
LCAZ5UHTR103M | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RPE121Z5U103M050V vs LCAZ5UHTR103M |
LCCZ5UHT103M | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RPE121Z5U103M050V vs LCCZ5UHT103M |
CR051BZ5U103M500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RPE121Z5U103M050V vs CR051BZ5U103M500R |
MR045E103MTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, CHIP | Kyocera AVX Components | RPE121Z5U103M050V vs MR045E103MTT |
C320C103M5U5CA7303 | CAPACITOR, CERAMIC, 50V, Z5U, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE121Z5U103M050V vs C320C103M5U5CA7303 |
CR077BZ5U103M500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RPE121Z5U103M050V vs CR077BZ5U103M500R |
C322C103M5U5CA-TR | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, THROUGH HOLE MOUNT, RADIAL LADED | KEMET Corporation | RPE121Z5U103M050V vs C322C103M5U5CA-TR |
RPE132Z5U103M050VA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE121Z5U103M050V vs RPE132Z5U103M050VA |