-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4011-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$22.7288 / $24.9300 | Buy Now |
DISTI #
RPD-65D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPD-65D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.8000 / $22.4000 | Buy Now |
DISTI #
709-RPD65D
|
Mouser Electronics | Switching Power Supplies 60W 24V/2.25A 5V/1.2A Open Frame RoHS: Compliant | 26 |
|
$22.0500 / $24.5800 | Buy Now |
DISTI #
70388210
|
RS | Power Supply, AC-DC,24V@2.25A, 5V@1.2A,100-264V In, Open Frame, Embedded, RPD Series | MEAN WELL RPD-65D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0600 / $24.9300 | RFQ |
|
Future Electronics | 60W 24V/2.25A 5V/1.2A SC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 24V/5V@2.9A/1.5A - 60W RoHS: Compliant |
70 In Stock |
|
$19.8000 / $22.4000 | Buy Now |
DISTI #
RPD-65D
|
TME | Power supply: switched-mode, open, 60W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 19 |
|
$19.8000 / $22.4000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 24V/5V@2.9A/1.5A - 60W RoHS: Compliant |
70 In Stock |
|
$19.8000 / $22.4000 | Buy Now |
|
Neutron USA | Switching Power Supply 2-Out 60/77.1W 24V/2.25/2.9A 5V/1.2/1.5A for Free air/18CFM, CH-1 Adj Output, 65KHz Switching, Open Frame, Input: 90 ~ 264 VAC, 127 ~ 370 VDC | 50 |
|
$84.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPD-65D
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPD-65D
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |