Part Details for RPCU-G-01.40-BMS-BC by Samtec Inc
Overview of RPCU-G-01.40-BMS-BC by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCU-G-01.40-BMS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPCU-G-01.40-BMS-BC
|
Avnet Americas | AccliMate IP68 Sealed Rectangular USB Panel - Bulk (Alt: RPCU-G-01.40-BMS-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd9142ccd7c1c4c386b8b0d
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for RPCU-G-01.40-BMS-BC
RPCU-G-01.40-BMS-BC CAD Models
RPCU-G-01.40-BMS-BC Part Data Attributes
|
RPCU-G-01.40-BMS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPCU-G-01.40-BMS-BC
Samtec Inc
USB Connector, 4 Contact(s), Female, Wire Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | USB B | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |