Part Details for RPCU-G-00.25-AMS-BM by Samtec Inc
Overview of RPCU-G-00.25-AMS-BM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6563HUDDM#TRPBF | Analog Devices | Quad Channel Transimpedance Am | |
LTC6563IUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am | |
DC2473A | Analog Devices | LTC6419 - Dual Differential Am |
Price & Stock for RPCU-G-00.25-AMS-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5216
|
Newark | Acclimate Ip68 Sealed Rectangular Usb Panel Mount Cable Assembly/Bulk Rohs Compliant: Yes |Samtec RPCU-G-00.25-AMS-BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $29.2700 | Buy Now |
DISTI #
612-RPCU-G-00.25-AMS-BM-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2300 | Buy Now |
DISTI #
RPCU-G-00.25-AMS-B
|
Avnet Americas | Cable Assembly USB 0.25m 20AWG/25AWG/28AWG USB Type A to USB Type B PL-PL Bulk - Bulk (Alt: RPCU-G-00.25-AMS-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RPCUG0025AMSBM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant | 0 |
|
$14.8100 / $25.2300 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant | 0 |
|
$15.3900 / $28.2200 | Buy Now |
DISTI #
000000000003687655
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Mount Cable Assembly Min Qty: 1 | 0 |
|
$16.1000 / $25.2300 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant | 0 |
|
$15.3900 / $28.2200 | Buy Now |
DISTI #
5cd91475cd7c1c4c386bdfe0
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5300 / $25.2300 | Buy Now |