Part Details for RPCU-G-00.24-BMS-BM by Samtec Inc
Overview of RPCU-G-00.24-BMS-BM by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCU-G-00.24-BMS-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPCU-G-00.24-BMS-BM
|
Avnet Americas | AccliMate IP68 Sealed Rectangular USB Panel - Bulk (Alt: RPCU-G-00.24-BMS-BM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd9145fcd7c1c4c386bc6e1
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Panel Mount Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for RPCU-G-00.24-BMS-BM
RPCU-G-00.24-BMS-BM CAD Models
RPCU-G-00.24-BMS-BM Part Data Attributes
|
RPCU-G-00.24-BMS-BM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPCU-G-00.24-BMS-BM
Samtec Inc
Cable Assembly, 4 Conductor(s), 20AWG, 300V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | USB B | |
Connector Side2 | USB B | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4.5 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |