Datasheets
RPCH16K1051DTP by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RPCH16K1051DTP by Kamaya Inc

Overview of RPCH16K1051DTP by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for RPCH16K1051DTP

RPCH16K1051DTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPCH16K1051DTP Part Data Attributes

RPCH16K1051DTP Kamaya Inc
Buy Now Datasheet
Compare Parts:
RPCH16K1051DTP Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 1050 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RPCH16K1051DTP

This table gives cross-reference parts and alternative options found for RPCH16K1051DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K1051DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCPH06D1051TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RPCH16K1051DTP vs NRCPH06D1051TRQYF
ERJUP3D1051V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RPCH16K1051DTP vs ERJUP3D1051V
SG73S1JTTP1051D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K1051DTP vs SG73S1JTTP1051D
RMCH16K1051DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K1051DTP vs RMCH16K1051DTP
SG73P1JRTTP1051D Fixed Resistor, 0.2W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K1051DTP vs SG73P1JRTTP1051D
SG73S1JTTD1051D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K1051DTP vs SG73S1JTTD1051D
SG73S1JRTTP1051D Fixed Resistor, 0.2W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K1051DTP vs SG73S1JRTTP1051D
RMCH16K1051DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K1051DTP vs RMCH16K1051DB
RBX16K1051DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K1051DTP vs RBX16K1051DTP
SG73P1JTTP1051D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1050ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K1051DTP vs SG73P1JTTP1051D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPCH16K1051DTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPCH16K1051DTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RPCH16K1051DTP would you like to use for your alert(s)?
  • Please alert me when RPCH16K1051DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPCH16K1051DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPCH16K1051DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPCH16K1051DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPCH16K1051DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPCH16K1051DTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: