Part Details for RPCA2512JT5R10 by SEI Stackpole Electronics Inc
Overview of RPCA2512JT5R10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCA2512JT5R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPCA2512JT5R10TR-ND
|
DigiKey | RES, PULSE, 2512, 5.1 OHM, 5%, 1 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2167 | Buy Now |
DISTI #
RPCA2512JT5R10
|
Avnet Americas | THICK FILM - PULSE WITHSTANDING - AUTOMOTIVE GRADE RES, PULSE, 2512, 5.1 OHM, 5%, 1.5W AUTO-GRADE (Alt: RPCA2512JT5R10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RPCA2512JT5R10
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 ohm 2512 1.5W 5% AECQ2 Surge Withstanding RoHS: Compliant | 4000 |
|
$0.1890 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1559 | Buy Now |
Part Details for RPCA2512JT5R10
RPCA2512JT5R10 CAD Models
RPCA2512JT5R10 Part Data Attributes
|
RPCA2512JT5R10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPCA2512JT5R10
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RPCA2512JT5R10
This table gives cross-reference parts and alternative options found for RPCA2512JT5R10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCA2512JT5R10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JTFA5R10N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5.1ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | RPCA2512JT5R10 vs SWR12JTFA5R10N |
SWR12JBFA5R10 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5.1ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | RPCA2512JT5R10 vs SWR12JBFA5R10 |
RPC2512JT5R10 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 5.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RPCA2512JT5R10 vs RPC2512JT5R10 |