There are no models available for this part yet.
Overview of RPCA1210JT3M60 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RPCA1210JT3M60 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RPCA1210JT3M60TR-ND
|
DigiKey | RES, PULSE, 1210, 3.6 MOHM, 5%, Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1464 | Buy Now | |
DISTI #
RPCA1210JT3M60
|
Avnet Americas | THICK FILM - PULSE WITHSTANDING - AUTOMOTIVE GRADE RES, PULSE, 1210, 3.6 MOHM, 5%, 0.33W AUTO-GRADE (Alt: RPCA1210JT3M60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0563 / $0.0616 | Buy Now | |
DISTI #
708-RPCA1210JT3M60
|
Mouser Electronics | Thick Film Resistors - SMD 3.6 Mohm 1210 0.33W 5% AECQ2 Surge Withstanding RoHS: Compliant | 0 |
|
$0.1260 / $0.1370 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0572 | Buy Now |