Part Details for RPCA1210JT100K by SEI Stackpole Electronics Inc
Overview of RPCA1210JT100K by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCA1210JT100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPCA1210JT100KTR-ND
|
DigiKey | RES, PULSE, 1210, 100 KOHM, 5%, Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1464 | Buy Now |
DISTI #
RPCA1210JT100K
|
Avnet Americas | THICK FILM - PULSE WITHSTANDING - AUTOMOTIVE GRADE RES, PULSE, 1210, 100 KOHM, 5%, 0.33W AUTO-GRADE (Alt: RPCA1210JT100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0563 / $0.0616 | Buy Now |
DISTI #
708-RPCA1210JT100K
|
Mouser Electronics | Thick Film Resistors - SMD 100 Kohm 1210 0.33W 5% AECQ2 Surge Withstanding RoHS: Compliant | 0 |
|
$0.1350 / $0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0572 | Buy Now |