Part Details for RPCA0603JT22R0 by SEI Stackpole Electronics Inc
Overview of RPCA0603JT22R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCA0603JT22R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPCA0603JT22R0TR-ND
|
DigiKey | RES, PULSE, 0603, 22 OHM, 5%, 0. Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
RPCA0603JT22R0
|
Avnet Americas | THICK FILM - PULSE WITHSTANDING - AUTOMOTIVE GRADE RES, PULSE, 0603, 22 OHM, 5%, 0.125W AUTO-GRADE (Alt: RPCA0603JT22R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RPCA0603JT22R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0603, 22 ohm, 5%, 0.125W Auto-Grade RoHS: Compliant | 0 |
|
$0.0250 / $0.0390 | Order Now |