Part Details for RPC641-014-S04A-AJ67 by Cooper Industries
Overview of RPC641-014-S04A-AJ67 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T39S04ANBGI8 | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer | |
8T39S04ANBGI | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer |
Part Details for RPC641-014-S04A-AJ67
RPC641-014-S04A-AJ67 CAD Models
RPC641-014-S04A-AJ67 Part Data Attributes
|
RPC641-014-S04A-AJ67
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
RPC641-014-S04A-AJ67
Cooper Industries
5 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH DENSITY | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIZE | |
Shell Material | ALUMINUM | |
Shell Size | 041 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |