Part Details for RPC50395JTE by Kamaya Inc
Overview of RPC50395JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC50395JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC50395JTETR-ND
|
DigiKey | RES 3.9M OHM 3/4W 5% 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
DISTI #
791-RPC50395JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 3M9 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
Part Details for RPC50395JTE
RPC50395JTE CAD Models
RPC50395JTE Part Data Attributes
|
RPC50395JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC50395JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC50395JTE
This table gives cross-reference parts and alternative options found for RPC50395JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC50395JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-395-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RPC50395JTE vs MC2010-395-JB201W |
201007J0395C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50395JTE vs 201007J0395C2 |
201007J0395B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50395JTE vs 201007J0395B2 |
201007J0395B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50395JTE vs 201007J0395B1E |
RK73B2HLTDD395J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RPC50395JTE vs RK73B2HLTDD395J |
RK73B2HTTB395J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RPC50395JTE vs RK73B2HTTB395J |
RK73B2HLTE395J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RPC50395JTE vs RK73B2HLTE395J |
RC2010J395-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RPC50395JTE vs RC2010J395-07-RG70 |
RK73B2HTTDD395J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC50395JTE vs RK73B2HTTDD395J |
RK73B2HLTD395J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3900000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RPC50395JTE vs RK73B2HLTD395J |