There are no models available for this part yet.
Overview of RPC50121JTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPC50121JTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RPC50121JTETR-ND
|
DigiKey | RES 120 OHM 3/4W 5% 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now | |
DISTI #
791-RPC50121JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 120R 5% Lead Free RoHS: Compliant | 4000 |
|
$0.0090 / $0.1000 | Buy Now |
CAD Models for RPC50121JTE by Kamaya Inc
Part Data Attributes for RPC50121JTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RPC50121JTE
This table gives cross-reference parts and alternative options found for RPC50121JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC50121JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-22121JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RPC50121JTE vs RMC-22121JK |
MC2010L6J1200SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RPC50121JTE vs MC2010L6J1200SE |
CR-0AJL9--120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RPC50121JTE vs CR-0AJL9--120R |
WR20X121JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RPC50121JTE vs WR20X121JGL |
RS10K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50121JTE vs RS10K121JB |
RC2010JK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RPC50121JTE vs RC2010JK-07120RL |
RMCS2010JT120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC50121JTE vs RMCS2010JT120R |
RS10K121JCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50121JTE vs RS10K121JCG |
201007J0121T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50121JTE vs 201007J0121T4E |
CQ1007J0121T4E | Fixed Resistor, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50121JTE vs CQ1007J0121T4E |