Part Details for RPC35620JTE by Kamaya Inc
Overview of RPC35620JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC35620JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC35620JTETR-ND
|
DigiKey | RES 62 OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
DISTI #
791-RPC35620JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 62R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
Part Details for RPC35620JTE
RPC35620JTE CAD Models
RPC35620JTE Part Data Attributes
|
RPC35620JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35620JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35620JTE
This table gives cross-reference parts and alternative options found for RPC35620JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35620JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1210R62R0JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RPC35620JTE vs TFP1210R62R0JA-T5 |
AC1210JR-1062RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35620JTE vs AC1210JR-1062RL |
WF10P620JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC35620JTE vs WF10P620JTL |
SR1210JR-0762RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RPC35620JTE vs SR1210JR-0762RL |
CRS1210-2W-620JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RPC35620JTE vs CRS1210-2W-620JT |
MR10X620JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RPC35620JTE vs MR10X620JGL |
FPS12JW-620 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RPC35620JTE vs FPS12JW-620 |
SWR13JBEU62R0N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RPC35620JTE vs SWR13JBEU62R0N |
SWR13JBEU62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RPC35620JTE vs SWR13JBEU62R0 |
RM14J620CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RPC35620JTE vs RM14J620CT |