Part Details for RPC35563JTE by Kamaya Inc
Overview of RPC35563JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC35563JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC35563JTETR-ND
|
DigiKey | RES 56K OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
DISTI #
791-RPC35563JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 56K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
Part Details for RPC35563JTE
RPC35563JTE CAD Models
RPC35563JTE Part Data Attributes
|
RPC35563JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35563JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35563JTE
This table gives cross-reference parts and alternative options found for RPC35563JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35563JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA25J563TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RPC35563JTE vs NRCA25J563TR10QYF |
CR-10JPD---56K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35563JTE vs CR-10JPD---56K |
PWR14J5602TEU | Fixed Resistor, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC35563JTE vs PWR14J5602TEU |
CR04563J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RPC35563JTE vs CR04563J |
CLF121056K5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35563JTE vs CLF121056K5%100PPM/KKB16 |
CR-10JPB---56K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35563JTE vs CR-10JPB---56K |
RC1210JR-0756KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35563JTE vs RC1210JR-0756KL |
AC1210JR-1056KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35563JTE vs AC1210JR-1056KL |
AF1210JR-0756KL | Fixed Resistor, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35563JTE vs AF1210JR-0756KL |
RC1210JR-1356KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35563JTE vs RC1210JR-1356KP |