RPC35242KTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE

Overview of RPC35242KTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPC35242KTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC35242KTE by Kamaya Inc

RPC35242KTE
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. RPC35242KTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
    VS

Alternate Parts for RPC35242KTE

This table gives cross-reference parts and alternative options found for RPC35242KTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35242KTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1210-TR1002K410%RT6 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RPC35242KTE vs CRCW1210-TR1002K410%RT6
SWR13KTEU2401 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RPC35242KTE vs SWR13KTEU2401
SR1210KR-132K4L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, YAGEO Corporation RPC35242KTE vs SR1210KR-132K4L
RPC1210KT2K40 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RPC35242KTE vs RPC1210KT2K40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC35242KTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC35242KTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RPC35242KTE would you like to use for your alert(s)?
  • Please alert me when RPC35242KTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC35242KTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC35242KTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC35242KTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC35242KTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC35242KTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: