Part Details for RPC32126JTP by Kamaya Inc
Overview of RPC32126JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC32126JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC32126JTPTR-ND
|
DigiKey | RES 12M OHM 1/3W 5% 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0148 | Buy Now |
DISTI #
791-RPC32126JTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 12M 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for RPC32126JTP
RPC32126JTP CAD Models
RPC32126JTP Part Data Attributes
|
RPC32126JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32126JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC32126JTP
This table gives cross-reference parts and alternative options found for RPC32126JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32126JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/812M05%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RPC32126JTP vs RMCS1/812M05%A |
RC1206JR-1312MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32126JTP vs RC1206JR-1312MP |
CR-06JLB---12M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RPC32126JTP vs CR-06JLB---12M |
AF1206JR-1312ML | Fixed Resistor, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32126JTP vs AF1206JR-1312ML |
CR1206TT200V12M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RPC32126JTP vs CR1206TT200V12M+-5% |
RM12J126CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RPC32126JTP vs RM12J126CTDK |
9C12063A1205JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32126JTP vs 9C12063A1205JLPFT |
9C12063A1205JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RPC32126JTP vs 9C12063A1205JLPF3 |
RC1206JR-1312ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32126JTP vs RC1206JR-1312ML |
RC1206JR-1012M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32126JTP vs RC1206JR-1012M |