-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2512JT10K0CT-ND
|
DigiKey | RES 10K OHM 5% 1.5W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85386 In Stock |
|
$0.0884 / $0.5000 | Buy Now |
DISTI #
RPC2512JT10K0
|
Avnet Americas | Res Thick Film 2512 10K Ohm 5% 1.5W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RPC2512JT10K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RPC2512JT10K0
|
Mouser Electronics | Thick Film Resistors - SMD 10KOhms 2512 1.5W 5% Pulse Withstand AEC-Q200 RoHS: Compliant | 11366 |
|
$0.0880 / $0.4400 | Buy Now |
DISTI #
V72:2272_06968184
|
Arrow Electronics | Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2152 Container: Cut Strips | Americas - 2556 |
|
$0.1342 / $0.1621 | Buy Now |
|
Future Electronics | RPC Series 2512 1.5 W 10 kOhms ±5% ±100 ppm/°C SMT Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0963 / $0.1020 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
8000 In Stock 20000 Factory Stock |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
27188656
|
Verical | Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.4900 | Buy Now |
DISTI #
77575839
|
Verical | Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2205 | Americas - 8000 |
|
$0.1586 / $0.1859 | Buy Now |
DISTI #
60675465
|
Verical | Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 44 Package Multiple: 1 Date Code: 2152 | Americas - 2556 |
|
$0.1342 | Buy Now |
|
Bristol Electronics | 1694 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC2512JT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2512JT10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |