RPC2010JT680R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RPC2010JT680R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPC2010JT680R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPC2010JT680RCT-ND
DigiKey RES 680 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5002
In Stock
  • 1 $0.5600
  • 10 $0.2960
  • 50 $0.2030
  • 100 $0.1747
  • 500 $0.1283
  • 1,000 $0.1136
  • 4,000 $0.0985
  • 8,000 $0.0843
  • 12,000 $0.0813
  • 20,000 $0.0747
  • 28,000 $0.0727
  • 40,000 $0.0712
  • 100,000 $0.0631
$0.0631 / $0.5600 Buy Now
DISTI # RPC2010JT680R
Avnet Americas RES 2010 680 OHM 5% 3/4W 200PPM/ C SMD. - Tape and Reel (Alt: RPC2010JT680R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 8000 Factory Stock
  • 4,000 $0.1120
  • 8,000 $0.1104
  • 16,000 $0.1088
  • 24,000 $0.1072
  • 32,000 $0.1056
  • 40,000 $0.1040
  • 400,000 $0.1024
$0.1024 / $0.1120 Buy Now
DISTI # 708-RPC2010JT680R
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 2010, 680 ohm, 5%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0980
  • 8,000 $0.0740
  • 24,000 $0.0670
  • 100,000 $0.0630
$0.0630 / $0.0980 Order Now
Future Electronics RES SMD 680 OHM 5% 3/4W 2010 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 8000 Factory Stock
  • 4,000 $0.1140
  • 8,000 $0.1070
  • 16,000 $0.1000
  • 32,000 $0.0980
$0.0980 / $0.1140 Buy Now
DISTI # 32349411
Verical Res Thick Film 2010 680 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Americas - 8000
  • 4,000 $0.4564
$0.4564 Buy Now
NAC RESISTOR, PULSE, 2010, 680 ohm, 5%, 0.75W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.2670
  • 20,000 $0.2290
  • 100,000 $0.2000
$0.2000 / $0.2670 Buy Now
Master Electronics   RoHS: Compliant 8000 Factory Stock
  • 4,000 $0.1140
  • 8,000 $0.1070
  • 16,000 $0.1000
  • 32,000 $0.0980
$0.0980 / $0.1140 Buy Now

CAD Models for RPC2010JT680R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC2010JT680R by SEI Stackpole Electronics Inc

RPC2010JT680R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. RPC2010JT680R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Related Parts for RPC2010JT680R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC2010JT680R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC2010JT680R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC2010JT680R would you like to use for your alert(s)?
  • Please alert me when RPC2010JT680R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC2010JT680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC2010JT680R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC2010JT680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC2010JT680R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC2010JT680R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: