Part Details for RPC1215 by Crydom Inc
Overview of RPC1215 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5829
|
Newark | Solid State Relay, 15A, 90V-130V, Panel, Contact Configuration:Spst-No, Load Current:15A, Operating Voltage Max:130Vrms, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:90Vrms Rohs Compliant: Yes |Sensata/crydom RPC1215 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.9000 | Buy Now |
DISTI #
CC1346-ND
|
DigiKey | SSR RELAY SPST-NO 15A 90-130V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$104.9206 / $115.4200 | Buy Now |
DISTI #
70131423
|
RS | Controller, 15 A (RMS) (Max.), 70 mA (RMS) (Min.), 90 to 130 VAC, 2500 V (RMS) | Sensata - Crydom RPC1215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$121.1800 | RFQ |
DISTI #
CRYRPC1215
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE L MOUNT, 120VAC/15A, POTENTIOM | Americas - 0 in Stock |
|
$100.6753 / $120.8105 | Buy Now |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 90-130VAC - 15A - Input Variable Resistor: 150K(1/2W) - Panel Mount RoHS: Compliant |
10 In Stock |
|
$99.7600 / $113.4900 | Buy Now |
DISTI #
RPC1215
|
TME | Relay: solid state, 15A, 90÷130VAC, Variant: 1-phase, on panel Min Qty: 1 | 0 |
|
$91.9800 / $101.1700 | RFQ |
DISTI #
000000000000023533
|
Sager | Solid State Relays - Industrial Mount SS Prop. Controller 5A Min Qty: 10 | 0 |
|
$98.2600 / $103.8700 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 90-130VAC - 15A - Input Variable Resistor: 150K(1/2W) - Panel Mount RoHS: Compliant |
10 In Stock |
|
$99.7600 / $113.4900 | Buy Now |
|
Neutron USA | Controller, 15 A (RMS) (Max.), 70 mA (RMS) (Min.), 90 to 130 VAC, 2500 V (RMS) | 21 |
|
$216.9900 | Buy Now |
Part Details for RPC1215
RPC1215 CAD Models
RPC1215 Part Data Attributes:
|
RPC1215
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1215
Crydom Inc
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT OPERATES AC SUPPLY FROM 90V TO 130V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Width | 45.7 mm |