Part Details for RPC1206JT15R0 by SEI Stackpole Electronics Inc
Overview of RPC1206JT15R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC1206JT15R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1206JT15R0CT-ND
|
DigiKey | RES 15 OHM 5% 1/3W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4840 In Stock |
|
$0.0225 / $0.1400 | Buy Now |
DISTI #
RPC1206JT15R0
|
Avnet Americas | Res Thick Film 1206 15 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RPC1206JT15R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-RPC1206JT15R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 1206, 15 ohm, 5%, 0.33W RoHS: Compliant | 0 |
|
$0.0220 / $0.0230 | Order Now |
|
Future Electronics | RPC Series 1206 0.33 W 15 Ohms ±5% ±100 ppm/°C SMT Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0366 / $0.0429 | Buy Now |
|
NAC | RESISTOR, PULSE, 1206, 15 ohm, 5%, 0.33W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |