Part Details for RPC1206DG316R by SEI Stackpole Electronics Inc
Overview of RPC1206DG316R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1206DG316R
RPC1206DG316R CAD Models
RPC1206DG316R Part Data Attributes
|
RPC1206DG316R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1206DG316R
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 0.33W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPC1206DG316R
This table gives cross-reference parts and alternative options found for RPC1206DG316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206DG316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08D3160V | Fixed Resistor, | Panasonic Electronic Components | RPC1206DG316R vs ERJS08D3160V |
RK73H2BRTTE3160D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC1206DG316R vs RK73H2BRTTE3160D |
TSR8GD3160V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RPC1206DG316R vs TSR8GD3160V |
RMS12DT3160 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RPC1206DG316R vs RMS12DT3160 |
RC1206DR-10316RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DG316R vs RC1206DR-10316RL |
RK73H2BTTEB3160D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RPC1206DG316R vs RK73H2BTTEB3160D |
CR1206T100V316R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RPC1206DG316R vs CR1206T100V316R+-0.5% |
CR1206-4W-3160DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RPC1206DG316R vs CR1206-4W-3160DT |
RMC1/8K3160DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC1206DG316R vs RMC1/8K3160DB |
SR1206DR-07316RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 316ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DG316R vs SR1206DR-07316RL |