-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC0805JT100R-UP by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC0805JT100R-UPCT-ND
|
DigiKey | RES 100 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10950 In Stock |
|
$0.0217 / $0.1800 | Buy Now |
DISTI #
RPC0805JT100R-UP
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 0805 100Ohm 5% 1/2W ?200ppm/?C Molded T/R - Tape and Reel (Al... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
708-RPC0805JT100R-UP
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 100 ohm, 5%, 0.5W RoHS: Compliant | 0 |
|
$0.0230 / $0.0250 | Order Now |
|
Future Electronics | Res Thick Film 0805 100 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 100 ohm ±5% - 0805 RoHS: Compliant | 5000 Factory Stock |
|
$0.0368 / $0.1050 | Buy Now |
|
NAC | RESISTOR, PULSE, 0805, 100 ohm, 5%, 0.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0625 / $0.0830 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 100 ohm ±5% - 0805 RoHS: Compliant | 5000 Factory Stock |
|
$0.0368 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805JT100R-UP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805JT100R-UP
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |