Part Details for RPC-1ER-A230 by RELPOL
Overview of RPC-1ER-A230 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2304-ALD | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2304-ALB | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS |
Price & Stock for RPC-1ER-A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC-1ER-A230
|
TME | Timer, 1s÷10days, SPDT, 250VAC/16A,24VDC/16A, Usup: 230VAC, RPC Min Qty: 1 | 0 |
|
$33.9500 / $39.2700 | RFQ |