Part Details for RPBA by Banner Engineering Corp
Overview of RPBA by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7245
|
Newark | Power Block Module Spst, Accessory Type:Power Block, For Use With:Banner Maxi-Beam Modular Photoelectric Sensors, Product Range:- Rohs Compliant: Yes |Banner Engineering RPBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.7400 | Buy Now |
DISTI #
2170-RPBA-ND
|
DigiKey | PHOTO SEN PWR BLCK SPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$158.0000 | Buy Now |
DISTI #
778-RPBA
|
Mouser Electronics | Switching Power Supplies MAXI-BEAM: Power Block, Range: Depends on Sensor, Input: 105-130 V ac, Output: SPST Solid-state, Wiring Chamber RoHS: Compliant | 3 |
|
$158.0000 | Buy Now |
|
Onlinecomponents.com | Power Block 4-Pin RoHS: Compliant |
3 In Stock |
|
$174.2500 | Buy Now |
|
Neutron USA | PE Sensor Powerblock, Maxi-Beam Series, INPUT: 105 to 130Vac 50/60Hz | 11 |
|
$331.5600 | Buy Now |