There are no models available for this part yet.
Overview of RPAK-CH2-50 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RPAK-CH2-50 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7610
|
Newark | Ropepull Hardware Kit, 50 M 3 Mm Steel Rope, 14 Eye Bolts, 4 Clamps And 4 Thimble |Banner Engineering RPAK-CH2-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now | |
DISTI #
2170-RPAK-CH2-50-ND
|
DigiKey | ROPEPULL HARDWARE KIT, 50 M 3 MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.0000 | Buy Now | |
DISTI #
778-RPAK-CH2-50
|
Mouser Electronics | Switch Hardware Ropepull hardware kit, 50 m 3 mm steel rope, 14 eye bolts, 4 clamps and 4 thimble | 0 |
|
$198.0000 | Order Now |