-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2959-ND
|
DigiKey | DC DC CONVERTER 15V 60W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2202 In Stock |
|
$57.8783 / $68.7500 | Buy Now |
DISTI #
919-RPA60-2415SFW/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A RoHS: Compliant | 14 |
|
$56.2200 / $68.7300 | Buy Now |
DISTI #
73561804
|
RS | DC-DC-Converter, 60W, 9-36Vin, 15Vout, regulated 4:1, 2x1, RPA60 Series | RECOM Power Inc. RPA60-2415SFW/P RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0700 | RFQ |
|
Future Electronics | CONV DC/DC 60W 9-36VIN 15VOUT THT 2"x1" RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$59.7000 / $61.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8800 / $71.1200 | Buy Now |
DISTI #
RPA60-2415SFW/P
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 15VDC, Iout: 4A, 2"x1", OUT: 1 Min Qty: 1 | 1 |
|
$57.4100 / $70.2200 | Buy Now |
DISTI #
RPA60-2415SFW/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 5 | 0 |
|
$50.3000 / $64.4500 | Buy Now |
DISTI #
000000000006065671
|
Sager | Isolated DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A Min Qty: 1 | 0 |
|
$56.3000 / $62.1900 | Buy Now |
DISTI #
C1S618500482178
|
Chip1Stop | 60W DC/DC-Converter [POWERLINE] 2 inch x1 inch 1.5kV reg 4: pbFree: Yes Container: Tube | 4 |
|
$45.4000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 9-36VDC 15VDC 4A 2"x1" | 0 |
|
$68.6031 / $72.0333 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA60-2415SFW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA60-2415SFW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.3% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |