Part Details for RPA50S-4805SW/P (30004820) by RECOM Power Inc
Overview of RPA50S-4805SW/P (30004820) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPA50S-4805SW/P (30004820)
RPA50S-4805SW/P (30004820) CAD Models
RPA50S-4805SW/P (30004820) Part Data Attributes
|
RPA50S-4805SW/P (30004820)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA50S-4805SW/P (30004820)
RECOM Power Inc
Regulated DC/DC Converter; In-V: 18-75; Out-V: 05; In V MIN: 18; In V MAX: 75; Out V MIN: 4; Out V MAX: 5.5; Out-mA: 10000; Isolation: 2.25kV; Output: single; Power Watts or Amps: 50W; Package: open Frame Sixteenth Brick; Short Circuit Protec: Yes; MC INPUT-V: 48; MC OUTPUT-V: 5; Length: 33 mm; Width: 22.8 mm; Height: 9.5 mm; Packaging Type: Cardboard Box
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for RPA50S-4805SW/P (30004820)
This table gives cross-reference parts and alternative options found for RPA50S-4805SW/P (30004820). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPA50S-4805SW/P (30004820), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050EMA04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P (30004820) vs PQ60050EMA04NRS |
PQ60050EML04NYS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P (30004820) vs PQ60050EML04NYS |
VI-LC30-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RPA50S-4805SW/P (30004820) vs VI-LC30-EY-CC |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | RPA50S-4805SW/P (30004820) vs LPD150-048-05-PI-050 |
VI-LCN0-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | RPA50S-4805SW/P (30004820) vs VI-LCN0-IY |
PQ60050EML04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P (30004820) vs PQ60050EML04NRS |
HES050ZG-AI-Y | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | RPA50S-4805SW/P (30004820) vs HES050ZG-AI-Y |
PQ60050EMA15NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P (30004820) vs PQ60050EMA15NRS |
PQ60050EKL10NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P (30004820) vs PQ60050EKL10NKS-G |
IQ48050SMC15NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, SIXTEENTH BRICK PACKAGE-8 | SynQor | RPA50S-4805SW/P (30004820) vs IQ48050SMC15NRS-G |