-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPA30-2415DAW by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPA30-2415DAW-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 10 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.5270 | Buy Now |
DISTI #
919-RPA30-2415DAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout 1A RoHS: Compliant | 0 |
|
$47.7400 / $49.8300 | Order Now |
|
Future Electronics | CONV DC/DC 30W 9-36VIN +/-15VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 35 Weeks Container: Tube |
0 Tube |
|
$42.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2200 / $56.7400 | Buy Now |
DISTI #
RPA30-2415DAW
|
TME | Converter: DC/DC, 30W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$41.9100 / $52.8900 | RFQ |
DISTI #
RPA30-2415DAW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$40.1500 / $48.4000 | Buy Now |
DISTI #
000000000006065634
|
Sager | Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout 1A Min Qty: 1 | 0 |
|
$44.9100 / $49.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA30-2415DAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA30-2415DAW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 38 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |