-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6736
|
Newark | Dc-Dc Converter, 48V, 4.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:8:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:4.2A, Height:13Mmrohs Compliant: Yes |Recom Power RPA200H-11048SRUW/P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.3200 | Buy Now |
DISTI #
945-3164-ND
|
DigiKey | DC DC CONVERTER 48V 202W Min Qty: 5 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$270.4300 | Buy Now |
DISTI #
919-RPA200H11048SRUP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 16.5-140Vin 48Vout 4.2A Half B RoHS: Compliant | 0 |
|
$277.2300 | Order Now |
|
Future Electronics | 200W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$265.1300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 110VIN 1-OUT 48V 4.2A 200W 10-Pin Half-Brick Tube RoHS: Compliant |
9 Partner Stock |
|
$284.4900 / $308.9400 | Buy Now |
DISTI #
RPA200H-11048SRUWP
|
TME | Converter: DC/DC, 200W, Uin: 16.5÷140VDC, Uout: 48VDC, Iout: 4.2A Min Qty: 5 | 0 |
|
$237.8900 / $269.9000 | RFQ |
DISTI #
30004828
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 5 | 0 |
|
$211.0600 / $270.4300 | Buy Now |
DISTI #
000000000006065615
|
Sager | Isolated DC/DC Converters - Through Hole 200W 16.5-140Vin 48Vout 4.2A Half B Min Qty: 1 | 0 |
|
$229.9900 / $260.8800 | Buy Now |
|
Master Electronics | Module DC-DC 110VIN 1-OUT 48V 4.2A 200W 10-Pin Half-Brick Tube RoHS: Compliant |
9 Partner Stock |
|
$284.4900 / $308.9400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 200W 16.5-140VDC 48VDC 4.2A HALF BRI | 0 |
|
$285.6503 / $299.9328 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA200H-11048SRUW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA200H-11048SRUW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |