Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 15V, 13.5A, Power Supply Applications:Ite, Input Ratio:8:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:13.5A, Output Voltage - Output 2:-, Width:63.1Mm Rohs Compliant: Yes |Recom Power RPA200H-11015SRUW/P
Min Qty:
5
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$288.1600
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 15V 203W
Min Qty:
1
Lead time:
39 Weeks
Container:
Tube
|
7 In Stock
|
-
1
$288.4600
-
5
$270.4300
-
10
$258.3210
-
25
$247.2408
-
50
$165.7750
|
$165.7750 / $288.4600
|
Buy Now
|
|
DISTI #
919-RPA200H11015SRUP
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole 200W 16.5-140Vin 15Vout 13.5A Half B
RoHS:
Compliant
|
0
|
|
$262.1900
|
Order Now
|
|
|
Future Electronics
|
200W DC/DC-Converter 'POWERLINE' 1/2 Brick 4.24kV
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5
Package Multiple:
5
Lead time:
39 Weeks
Container:
Tube
|
0Tube
|
|
$257.0500
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
2
$216.3200
-
3
$213.0800
-
4
$209.8800
-
5
$205.6900
|
$205.6900 / $216.3200
|
Buy Now
|
|
DISTI #
RPA200H-11015SRUWP
|
TME
|
Converter: DC/DC, 200W, Uin: 16.5÷140V, Uout: 15VDC, Iout: 13.5A
Min Qty:
5
|
0
|
|
$247.5400
|
RFQ
|
|
|
Richardson RFPD
|
DC TO DC CONVERTER MODULE
RoHS:
Compliant
Min Qty:
5
|
0
|
-
5
$270.4300
-
10
$258.3200
-
25
$247.2400
-
50
$237.0800
-
100
$221.8800
-
250
$211.0600
|
$211.0600 / $270.4300
|
Buy Now
|
|
|
Ozdisan Elektronik
|
DC/DC CONV 200W 16.5-140VDC 15VDC 13.5A HALF BRI
|
0
|
|
$285.0318 / $299.2834
|
RFQ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Peak Reflow Temperature (Cel)
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
RECOM Power Inc
DC-DC Regulated Power Supply Module
VS
-