-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3867
|
Newark | Dc-Dc Converter, 12V, 17A, Power Supply Applications:Railway, Dc/Dc Converter Type:Half Brick, Input Ratio:8:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:17A Rohs Compliant: Yes |Recom Power RPA200H-11012SRUW/N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.9800 / $306.3200 | Buy Now |
DISTI #
RPA200H-11012SRUW/N-ND
|
DigiKey | DC DC CONVERTER 12V 204W Min Qty: 5 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$270.4300 | Buy Now |
DISTI #
919-RPA200H11012SRUN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 16.8-137.5Vin 12Vout 17A HB RoHS: Compliant | 0 |
|
$270.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 39 Weeks | 0 |
|
$224.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.6900 / $216.3200 | Buy Now |
DISTI #
RPA200H-11012SRUWN
|
TME | Converter: DC/DC, 200W, Uin: 16.5÷140VDC, Uout: 12VDC, Iout: 16.7A Min Qty: 5 | 0 |
|
$247.0200 | RFQ |
DISTI #
30004825
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 5 | 0 |
|
$211.0600 / $270.4300 | Buy Now |
DISTI #
000000000006065608
|
Sager | Isolated DC/DC Converters - Through Hole 200W 16.8-137.5Vin 12Vout 17A HB Min Qty: 1 | 0 |
|
$229.9900 / $260.8800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 200W 16.5-140VDC 12VDC 16.7A HALF BRI | 0 |
|
$285.6503 / $299.9328 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA200H-11012SRUW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA200H-11012SRUW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |