RPA20-243.3SAW/P
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RPA20-243.3SAW/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPA20-243.3SAW/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-2964-ND
DigiKey DC DC CONVERTER 3.3V 20W Min Qty: 1 Lead time: 39 Weeks Container: Tube 1
In Stock
  • 1 $53.0800
  • 5 $51.0520
  • 10 $50.6490
  • 25 $49.0416
  • 50 $46.6296
  • 100 $43.4138
  • 250 $39.8000
$39.8000 / $53.0800 Buy Now
DISTI # 919-RPA20-243.3SAW/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 20W 9-36Vin 3.3Vout 6A RoHS: Compliant 0
  • 1 $53.0800
  • 5 $51.0600
$51.0600 / $53.0800 Order Now
Future Electronics CONV DC/DC 20W 9-36VIN 3.3VOUT THT 1"x1" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 39 Weeks Container: Tube 0
Tube
  • 10 $49.6600
$49.6600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $56.0500
  • 5 $49.8400
  • 10 $48.3100
  • 30 $46.1700
  • 50 $44.2100
  • 100 $42.9800
  • 250 $42.3400
$42.3400 / $56.0500 Buy Now
DISTI # 77696135
Verical Module DC-DC 24VIN 1-OUT 3.3V 6A 20W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 Americas - 5
  • 1 $51.9763
  • 10 $51.2595
  • 25 $49.9489
  • 50 $47.5220
  • 100 $40.6512
$40.6512 / $51.9763 Buy Now
DISTI # RPA20-243.3SAW/P
TME Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 6A, 1"x1" Min Qty: 1 0
  • 1 $53.8800
  • 10 $47.4400
  • 30 $44.0500
  • 50 $42.7000
$42.7000 / $53.8800 RFQ
DISTI # 30004376
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 0
  • 10 $46.8300
  • 25 $43.6300
  • 50 $41.9100
  • 100 $40.8300
  • 250 $38.8400
$38.8400 / $46.8300 Buy Now
Ozdisan Elektronik DC/DC CONV 20W 9-36VDC 3.3VDC 6A 1"x1" 0
  • 1 $56.0945
  • 10 $52.4248
$52.4248 / $56.0945 RFQ

CAD Models for RPA20-243.3SAW/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPA20-243.3SAW/P by RECOM Power Inc

RPA20-243.3SAW/P
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. RPA20-243.3SAW/P
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for RPA20-243.3SAW/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPA20-243.3SAW/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPA20-243.3SAW/P by RECOM Power Inc

  • Please alert me when RPA20-243.3SAW/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RPA20-243.3SAW/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPA20-243.3SAW/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RPA20-243.3SAW/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPA20-243.3SAW/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPA20-243.3SAW/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: