Part Details for RPA1010122M006K by Kyocera AVX Components
Overview of RPA1010122M006K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPA1010122M006K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPA1010122M006KCT-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 6.3V TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3450 In Stock |
|
$0.2122 / $0.9300 | Buy Now |
DISTI #
RPA1010122M006K
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Ammo Pack (Alt: RPA1010122M006K) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 600 Factory Stock |
|
$0.3575 | Buy Now |
DISTI #
581-RPA1010122M006K
|
Mouser Electronics | Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER RoHS: Compliant | 1200 |
|
$0.3010 / $0.9400 | Buy Now |
DISTI #
73975874
|
RS | Polymer Aluminium Radial Chip1200uF,6.3V | AVX RPA1010122M006K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.3340 | Buy Now |
DISTI #
RPA1010122M006K
|
TME | Capacitor: polymer, 1200uF, 6.3VDC, ESR: 15mΩ, RPA, SMD, -55÷105°C Min Qty: 600 | 0 |
|
$0.4070 | RFQ |
Part Details for RPA1010122M006K
RPA1010122M006K CAD Models
RPA1010122M006K Part Data Attributes
|
RPA1010122M006K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPA1010122M006K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Leakage Current | 1.512 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RPA1010122M006K
This table gives cross-reference parts and alternative options found for RPA1010122M006K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPA1010122M006K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPA1010122M006B | Kyocera AVX Components | $0.4120 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | RPA1010122M006K vs RPA1010122M006B |