Part Details for RPA0G561MCN1GS by Nichicon Corporation
Overview of RPA0G561MCN1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPA0G561MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5526
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPA0G561MCN1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5810 | Buy Now |
DISTI #
493-3831-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 4V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
252 In Stock |
|
$0.4157 / $1.2400 | Buy Now |
DISTI #
647-RPA0G561MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4V 560uF 20% Tol. RoHS: Compliant | 0 |
|
$0.4150 / $1.2300 | Order Now |
|
Quest Components | 800 |
|
$0.6640 / $1.6600 | Buy Now | |
|
Quest Components | 256 |
|
$1.2950 / $2.8000 | Buy Now | |
DISTI #
RPA0G561MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 4 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPA0G561MCN1GS) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPA0G561MCN1GS
RPA0G561MCN1GS CAD Models
RPA0G561MCN1GS Part Data Attributes
|
RPA0G561MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPA0G561MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 11.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.448 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 540 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |