Part Details for RPA0606820M016K by Kyocera AVX Components
Overview of RPA0606820M016K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPA0606820M016K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPA0606820M016KCT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 16V TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1500 In Stock |
|
$0.0812 / $0.4500 | Buy Now |
DISTI #
RPA0606820M016K
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Ammo Pack (Alt: RPA0606820M016K) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 10500 Factory Stock |
|
$0.1330 | Buy Now |
DISTI #
581-RPA0606820M016K
|
Mouser Electronics | Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER RoHS: Compliant | 2990 |
|
$0.1130 / $0.4500 | Buy Now |
DISTI #
73975842
|
RS | Polymer Aluminium Radial Chip82uF,16V | AVX RPA0606820M016K RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1580 / $0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 24 Weeks | 0 |
|
$0.1240 | Buy Now |
DISTI #
RPA0606820M016K
|
TME | Capacitor: polymer, 82uF, 16VDC, ESR: 24mΩ, RPA, SMD, -55÷105°C, 2.4A Min Qty: 1500 | 0 |
|
$0.1530 | RFQ |
Part Details for RPA0606820M016K
RPA0606820M016K CAD Models
RPA0606820M016K Part Data Attributes
|
RPA0606820M016K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPA0606820M016K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Leakage Current | 0.3 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |