There are no models available for this part yet.
Overview of RPA-2003L by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114492-003LF | Amphenol Communications Solutions | HPCE R/A REC 32P24S | |
10115772-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 36P16S | |
10118615-502003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 2 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for RPA-2003L by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
285-RPA-2003L-ND
|
DigiKey | FILTER, 250VAC 3A, IEC320 INLET, Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
C1S203600358630
|
Chip1Stop | Power Entry Modules RoHS: Compliant pbFree: Yes | 195 |
|
$14.7000 / $20.1000 | Buy Now |