Part Details for RP841024 by TE Connectivity
Overview of RP841024 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP841024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6259
|
Newark | Rp841024 |Schrack Te Connectivity RP841024 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
RP841024-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4647 | Buy Now |
DISTI #
72143288
|
RS | Relay, RP841024 | TE Connectivity RP841024 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4900 / $23.2600 | Buy Now |
DISTI #
000000000002453123
|
Sager | General Purpose Relays RP841024 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4900 / $23.2600 | Buy Now |
Part Details for RP841024
RP841024 CAD Models
RP841024 Part Data Attributes
|
RP841024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP841024
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@440VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |