-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP8300B2M1CEBLKBLKRED by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7052
|
Newark | Pb Sw, Spst, 0.5A, 48Vac, Red, Solder, Product Range:Rp8300 Series, Panel Cutout Diameter:13.6Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$4.0600 | Buy Now |
DISTI #
EG4953-ND
|
DigiKey | SWITCH PB SPST-NO 200MA 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
424 In Stock |
|
$4.9840 / $7.7700 | Buy Now |
DISTI #
612-0B2M1CEBLKBLKRED
|
Mouser Electronics | Pushbutton Switches OFF-ON BLK Housing Blk Cap Red LED Dot | 119 |
|
$4.9800 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$4.3200 | Buy Now |
DISTI #
RP8300B2M1CEBLKBKR
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.2A/50VDC, 0.5A/48VAC, black Min Qty: 200 | 0 |
|
$5.6600 | RFQ |
|
Master Electronics | Pushbutton Switch, RP8300, SPST-NO, OFF-(ON), Black Cap, Red LED, 200mA, 250VAC, Solder | E-Switch..... more RoHS: Compliant |
270 In Stock |
|
$4.8340 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8300B2M1CEBLKBLKRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8300B2M1CEBLKBLKRED
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, Quick Connect Terminal, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.276 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOR- RED | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X0.75 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.2A@250VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RP8300B2M1CEBLKBLKRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP8300B2M1CEBLKBLKRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0041.9116.7.3.2.055 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.7.3.2.055 |
0041.9116.6.3.3.022 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.6.3.3.022 |
0041.9116.7.2.3.011 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.7.2.3.011 |
0041.9146.1.2.3.6 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9146.1.2.3.6 |
0041.9116.7.3.3.062 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.7.3.3.062 |
0041.9116.7.2.1.021 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.7.2.1.021 |
0041.9116.7.3.2.025 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.7.3.2.025 |
0041.9116.8.3.1.058 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.8.3.1.058 |
1241.2221.9.2.6 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 1 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | RP8300B2M1CEBLKBLKRED vs 1241.2221.9.2.6 |
0041.9116.7.3.2.059 | Schurter Electronic Components | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.2A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | RP8300B2M1CEBLKBLKRED vs 0041.9116.7.3.2.059 |