RP8100B2M1CEBLKBLKNIL
E-Switch Inc
Description: Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded

Overview of RP8100B2M1CEBLKBLKNIL by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for RP8100B2M1CEBLKBLKNIL by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP8100B2M1CEBLKBLKNIL by E-Switch Inc

RP8100B2M1CEBLKBLKNIL
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Type
ROUND TYPE
Body Height
9.4 mm
Body Length or Diameter
17.5 mm
Contact (AC) Max Rating R Load
0.125A@125VAC
Contact Current(AC)-Max
0.125 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@50VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
50 V
Electrical Life
500000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
3.92 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au) - with Silver (Ag) barrier
Termination Type
SOLDER
Want to compare parts?
  1. RP8100B2M1CEBLKBLKNIL
    E-Switch Inc
    Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
    VS

Related Parts for RP8100B2M1CEBLKBLKNIL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP8100B2M1CEBLKBLKNIL by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP8100B2M1CEBLKBLKNIL by E-Switch Inc

Select Manufacturer
Which Manufacturer of RP8100B2M1CEBLKBLKNIL would you like to use for your alert(s)?
  • Please alert me when RP8100B2M1CEBLKBLKNIL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP8100B2M1CEBLKBLKNIL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP8100B2M1CEBLKBLKNIL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP8100B2M1CEBLKBLKNIL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP8100B2M1CEBLKBLKNIL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP8100B2M1CEBLKBLKNIL by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: