-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8759
|
Newark | Product Range:Rp8100 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Ac Max:125Ma, Contact Voltage Vac:125V Rohs Compliant: Yes |E-Switch RP8100B1M1CEBLKREDNIL Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.7700 | Buy Now |
DISTI #
EG4959-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9967 / $4.6300 | Buy Now |
DISTI #
612-0B1M1CEBLKREDNIL
|
Mouser Electronics | Pushbutton Switches RND PUSHBUTTON SWTCH OFF-(ON) SNAP-IN RED RoHS: Compliant | 0 |
|
$2.9800 / $4.6300 | Order Now |
DISTI #
72095925
|
RS | Pushbutton Switch, IP67,SPST-NO, OFF-(ON),125mA,50VDC, Solder, RP8100 Series | E-Switch RP8100B1M1CEBLKREDNIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $4.6800 | RFQ |
|
Future Electronics | RP8100 Series 125 mA 125 Vac 50 Vdc Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 70 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.9400 / $3.1300 | Buy Now |
|
Future Electronics | RP8100 Series 125 mA 125 Vac 50 Vdc Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 70 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.9400 / $3.1300 | Buy Now |
DISTI #
RP8100B1M1CEBLKRDN
|
TME | Switch: push-button, Pos: 2, SPST, 0.1A/50VDC, 0.125A/125VAC, red Min Qty: 210 | 0 |
|
$3.3800 | RFQ |
|
Master Electronics | Switch Push Button ON OFF SPST Round Curved Button 0.125A 125VAC 50VDC Solder Lug Panel Mount RoHS: Compliant |
210 On Order |
|
$3.1300 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8100B1M1CEBLKREDNIL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8100B1M1CEBLKREDNIL
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROUND TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 17.5 mm | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier | |
Termination Type | SOLDER |