Part Details for RP7941A by Keysight Technologies
Overview of RP7941A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP7941A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2307251650159460
|
TestEquity LLC | Keysight RP7941A Bidirectional/Regenerative Power System, 20V, 400A, 5kW, RP7900 Series | 0 |
|
$22,693.0000 | Buy Now |