-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP75H-4848SRW/N-HC-ND
|
DigiKey | DC DC CONVERTER 48V 77W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$169.9100 | Buy Now |
DISTI #
919-RP75H-4848SRWNHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 77W 18-75Vin 48Vout 1.6A RoHS: Compliant | 0 |
|
$137.3200 / $162.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$132.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.6500 / $147.8400 | Buy Now |
DISTI #
30004478
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$124.3400 / $169.9100 | Buy Now |
DISTI #
000000000006065501
|
Sager | Isolated DC/DC Converters - Through Hole 77W 18-75Vin 48Vout 1.6A Min Qty: 1 | 0 |
|
$135.5000 / $153.7000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 77W 18-75VDC 48VDC 1.6A HALF BRI | 0 |
|
$157.8781 / $165.7720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP75H-4848SRW/N-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP75H-4848SRW/N-HC
RECOM Power Inc
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 77 W | |
Trim/Adjustable Output | YES |