Part Details for RP73PG2A1K78DTD by TE Connectivity
Overview of RP73PG2A1K78DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2A1K78DTD
RP73PG2A1K78DTD CAD Models
RP73PG2A1K78DTD Part Data Attributes
|
RP73PG2A1K78DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2A1K78DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73PG2A1K78DTD
This table gives cross-reference parts and alternative options found for RP73PG2A1K78DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2A1K78DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-TC-1781DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A1K78DTD vs HPTF0805-TC-1781DT |
RP73PG2A1K78DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RP73PG2A1K78DTD vs RP73PG2A1K78DTDG |
RP73PG2A1K78DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RP73PG2A1K78DTD vs RP73PG2A1K78DTG |
AR05DTDV1781N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RP73PG2A1K78DTD vs AR05DTDV1781N |
RTW25E0805D1781-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1780ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A1K78DTD vs RTW25E0805D1781-RG70 |