Part Details for RP73PG2A150RBTDG by TE Connectivity
Overview of RP73PG2A150RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2A150RBTDG
RP73PG2A150RBTDG CAD Models
RP73PG2A150RBTDG Part Data Attributes
|
RP73PG2A150RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2A150RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PG2A150RBTDG
This table gives cross-reference parts and alternative options found for RP73PG2A150RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2A150RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBDV1500N | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A150RBTDG vs AR05BBDV1500N |
RNCF0805BTC150R | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PG2A150RBTDG vs RNCF0805BTC150R |
HPTF0805-TC-1500AT | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PG2A150RBTDG vs HPTF0805-TC-1500AT |
AR05BTDV1500N | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A150RBTDG vs AR05BTDV1500N |
NTRH11A1500DTRF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RP73PG2A150RBTDG vs NTRH11A1500DTRF |
AR05ATDV1500 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A150RBTDG vs AR05ATDV1500 |
AR05ABDV1500N | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A150RBTDG vs AR05ABDV1500N |
RNCF0805BKC150R | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PG2A150RBTDG vs RNCF0805BKC150R |
RP73PG2A150RBTD | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PG2A150RBTDG vs RP73PG2A150RBTD |
RTW25E0805B1500-RG70 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PG2A150RBTDG vs RTW25E0805B1500-RG70 |