Part Details for RP73PG1E20KFTG by TE Connectivity
Overview of RP73PG1E20KFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E20KFTG
RP73PG1E20KFTG CAD Models
RP73PG1E20KFTG Part Data Attributes
|
RP73PG1E20KFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E20KFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E20KFTG
This table gives cross-reference parts and alternative options found for RP73PG1E20KFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E20KFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF04Q2002FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs MF04Q2002FTL |
AR02FBDX2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs AR02FBDX2002 |
239040772003L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs 239040772003L |
RT0402FRE1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs RT0402FRE1320KL |
RTX022002FEH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RP73PG1E20KFTG vs RTX022002FEH2 |
AR02FBD2002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RP73PG1E20KFTG vs AR02FBD2002N |
RT0402FRE0720KL | YAGEO Corporation | $0.0079 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs RT0402FRE0720KL |
ARG02FTD2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs ARG02FTD2002 |
AT0402FRE0720KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RP73PG1E20KFTG vs AT0402FRE0720KL |
RT0402FRE1020KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73PG1E20KFTG vs RT0402FRE1020KL |