There are no models available for this part yet.
Overview of RP73PF2A59KBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73PF2A59KBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
279-RP73PF2A59KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 59K 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1340 / $0.4900 | Order Now | |
Onlinecomponents.com | RP 2A 0.25W 59K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1106 / $0.1653 | Buy Now | ||
DISTI #
7-2176093-3
|
Avnet Abacus | SMD Chip Resistor, 59 kOhm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 7-2176093-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2A 0.25W 59K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1106 / $0.1653 | Buy Now |
CAD Models for RP73PF2A59KBTDF by TE Connectivity
Part Data Attributes for RP73PF2A59KBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-STD-202
|
Resistance
|
59000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RP73PF2A59KBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A59KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A59KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6VEB5902V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A59KBTDF vs ERA6VEB5902V |
RNCF0805BTE59K0 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A59KBTDF vs RNCF0805BTE59K0 |
RTW25D0805B5902-RG70 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A59KBTDF vs RTW25D0805B5902-RG70 |
RNCF0805ATE59K0 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A59KBTDF vs RNCF0805ATE59K0 |
AR05BTCV5902 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A59KBTDF vs AR05BTCV5902 |
RP73PF2A59KBTG | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A59KBTDF vs RP73PF2A59KBTG |
HPTF0805-TE-5902AT | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A59KBTDF vs HPTF0805-TE-5902AT |
NTRH11B5902CTRF | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A59KBTDF vs NTRH11B5902CTRF |
RNCF0805AKE59K0 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A59KBTDF vs RNCF0805AKE59K0 |
HPTF0805-TE-5902BT | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A59KBTDF vs HPTF0805-TE-5902BT |