Part Details for RP73PF2A1K3BTDF by TE Connectivity
Overview of RP73PF2A1K3BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A1K3BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7250
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 1.3 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A1K3BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 443 |
|
$0.2160 / $0.4400 | Buy Now |
DISTI #
A110554CT-ND
|
DigiKey | RES SMD 1.3K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1259 In Stock |
|
$0.1299 / $0.4700 | Buy Now |
DISTI #
279-RP73PF2A1K3BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 1K3 0.1% 25PPM RoHS: Compliant | 1467 |
|
$0.1290 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 1.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.1063 / $0.1574 | Buy Now |
DISTI #
2-2176092-7
|
Avnet Abacus | SMD Chip Resistor, 1.3 kOhm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 2-2176092-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 321 |
|
RFQ | |
|
Master Electronics | Res Thin Film 0805 1.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R RoHS: Compliant | 0 |
|
$0.1063 / $0.1574 | Buy Now |
Part Details for RP73PF2A1K3BTDF
RP73PF2A1K3BTDF CAD Models
RP73PF2A1K3BTDF Part Data Attributes
|
RP73PF2A1K3BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A1K3BTDF
TE Connectivity
RES SMD 1.3K OHM 0.1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A1K3BTDF
This table gives cross-reference parts and alternative options found for RP73PF2A1K3BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A1K3BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805BKE1K30 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K3BTDF vs RNCF0805BKE1K30 |
RTW25D0805B1301-RG70 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A1K3BTDF vs RTW25D0805B1301-RG70 |
RNCF0805AKE1K30 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K3BTDF vs RNCF0805AKE1K30 |
AR05ABCV1301N | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A1K3BTDF vs AR05ABCV1301N |
RP73PF2A1K3BTD | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A1K3BTDF vs RP73PF2A1K3BTD |
NTRH11B1301CTRF | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73PF2A1K3BTDF vs NTRH11B1301CTRF |
AR05ABCV1301 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A1K3BTDF vs AR05ABCV1301 |
RP73PF2A1K3BTDG | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A1K3BTDF vs RP73PF2A1K3BTDG |
RNCF0805ATE1K30 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A1K3BTDF vs RNCF0805ATE1K30 |
AR05BTCV1301N | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A1K3BTDF vs AR05BTCV1301N |