RP73PF2A196RBTDG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Overview of RP73PF2A196RBTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73PF2A196RBTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73PF2A196RBTDG by TE Connectivity

RP73PF2A196RBTDG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
196 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RP73PF2A196RBTDG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for RP73PF2A196RBTDG

This table gives cross-reference parts and alternative options found for RP73PF2A196RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A196RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPTF0805-TE-1960BT Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RP73PF2A196RBTDG vs HPTF0805-TE-1960BT
RNCF0805ATE196R Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RP73PF2A196RBTDG vs RNCF0805ATE196R
RNCH0805BKE196R Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RP73PF2A196RBTDG vs RNCH0805BKE196R
NTRH11B1960CTRF Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RP73PF2A196RBTDG vs NTRH11B1960CTRF
HPTF0805-TE-1960AT Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RP73PF2A196RBTDG vs HPTF0805-TE-1960AT
AR05BTCV1960N Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RP73PF2A196RBTDG vs AR05BTCV1960N
AR05BTCV1960 Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RP73PF2A196RBTDG vs AR05BTCV1960
AR05BBCV1960 Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RP73PF2A196RBTDG vs AR05BBCV1960
RNCH0805BTE196R Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RP73PF2A196RBTDG vs RNCH0805BTE196R
AR05ATCV1960 Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RP73PF2A196RBTDG vs AR05ATCV1960

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PF2A196RBTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PF2A196RBTDG by TE Connectivity

  • Please alert me when RP73PF2A196RBTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73PF2A196RBTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PF2A196RBTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73PF2A196RBTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PF2A196RBTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PF2A196RBTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: