-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-RP73PF1J63K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 63K4 0.1% 25PPM RoHS: Compliant | 1366 |
|
$0.1230 / $0.4600 | Buy Now |
DISTI #
7-2176089-2
|
Avnet Abacus | SMD Chip Resistor, 63.4 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 7-2176089-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1J63K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J63K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RP73PF1J63K4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J63K4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH07A6342CTRF | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RP73PF1J63K4BTDF vs NTRH07A6342CTRF |
HPTF0603-SE-6342AT | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J63K4BTDF vs HPTF0603-SE-6342AT |
RP73PF1J63K4BTDG | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J63K4BTDF vs RP73PF1J63K4BTDG |
RNCF0603ATE63K4 | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J63K4BTDF vs RNCF0603ATE63K4 |
AR03BBCM6342 | Fixed Resistor, Thin Film, 0.167W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J63K4BTDF vs AR03BBCM6342 |
RTW16D0603B6342-RG70 | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J63K4BTDF vs RTW16D0603B6342-RG70 |
AR03ATCM6342 | Fixed Resistor, Thin Film, 0.167W, 63400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PF1J63K4BTDF vs AR03ATCM6342 |
RNCF0603AKE63K4 | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PF1J63K4BTDF vs RNCF0603AKE63K4 |
HPTF0603-SE-6342BT | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PF1J63K4BTDF vs HPTF0603-SE-6342BT |
RP73PF1J63K4BTD | Fixed Resistor, Thin Film, 0.166W, 63400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J63K4BTDF vs RP73PF1J63K4BTD |